+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0079

Wire; BiTLAN; U/FTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; orange; 7.5mm


Manufacturer: BITNER

Manufacturer part number:
TI0079
TME Symbol:
BITNER-TI0079

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
U/FTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
orange
Cable external diameter
7.5mm
CPR standard
no classification
Kind of material
halogen free
Operating temperature
-30...70°C
Cable features
  • low smoke density
  • twisted pair conductors
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight61.75 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0079
393 in TME stock
Net price for quantities from 1 m - 1.33 EURGross price for quantities from 1 m - 1.59 EUR
Net price for quantities from 50 m - 1.14 EURGross price for quantities from 50 m - 1.37 EUR
Net price for quantities from 100 m - 1.01 EURGross price for quantities from 100 m - 1.22 EUR
Net price for quantities from 305 m - 0.89 EURGross price for quantities from 305 m - 1.06 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.