+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TN0103

Wire: control cable; YnTKSYekw; 3x2x0.8mm; PVC; red; Core: Cu; 150V


Manufacturer: BITNER

Manufacturer part number:
TN0103
TME Symbol:
BITNER-TN0103

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YnTKSYekw
Cable structure
3x2x0.8mm
Wire insulation material
PVC
Insulation colour
red
Kind of core
Cu
Shield structure
Al foil
Number of cores
6
Cable external diameter
7.1mm
Core structure
wire
Rated voltage
0.15kV
Kind of material
no flame propagation
Core marking
colours without colour repetition
Core section
0.5mm2
Earth core
none
No. of pairs
3
Core diameter
0.8mm
Operating temperature
-40...70°C
Cable application
  • data transmission
  • fire-fighting installations
  • indoor
  • telephone systems
Gross weight60 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
*
TN0103
90 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 0.67 USDGross price for quantities from 1 m - 0.80 USD
Net price for quantities from 25 m - 0.55 USDGross price for quantities from 25 m - 0.65 USD
Net price for quantities from 50 m - 0.49 USDGross price for quantities from 50 m - 0.58 USD
Net price for quantities from 100 m - 0.43 USDGross price for quantities from 100 m - 0.51 USD