+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN0302

Wire: control cable; HTKSHekw; 2x2x0.8mm; Insulation: LSZH; red

Manufacturer: BITNER

Manufacturer part number:
TN0302
TME Symbol:
BITNER-TN0302

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
HTKSHekw
Cable structure
2x2x0.8mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
Al-PET foil
Number of cores
4
Cable application
indoor
Cable external diameter
6.3mm
Core structure
wire
Rated voltage
0.15kV
Conform to the norm
EN 60332-1
Kind of material
halogen free
Core marking
coloured
Earth core
none
No. of pairs
2
Core diameter
0.8mm
Cable features
twisted pair conductors
Operating temperature
-40...80°C
Gross weight4.6 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
*
TN0302
0 in TME stock
Net price for quantities from 1 m - 1.05 USDGross price for quantities from 1 m - 1.27 USD
Net price for quantities from 25 m - 0.91 USDGross price for quantities from 25 m - 1.09 USD
Net price for quantities from 50 m - 0.81 USDGross price for quantities from 50 m - 0.97 USD
Net price for quantities from 100 m - 0.71 USDGross price for quantities from 100 m - 0.85 USD
Amount (Multiplicity: 1)