+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN1010

Wire; J-Y(St)Y-LG; 2x2x0.8mm; shielded,Al-PET foil; PVC; grey

Manufacturer: BITNER

Manufacturer part number:
TN1010
TME Symbol:
BITNER-TN1010

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
J-Y(St)Y-LG
Cable structure
2x2x0.8mm
Core structure
wire
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core marking
coloured
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...70°C
Cable features
twisted pair conductors
Cable external diameter
6.2mm
CPR standard
no classification
Earth core
none
Core diameter
0.8mm
Cable application
  • indoor
  • industrial applications
Gross weight5.7 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
TN1010
0 in TME stock
Net price for quantities from 1 m - 0.86 GBPGross price for quantities from 1 m - 1.03 GBP
Net price for quantities from 25 m - 0.74 GBPGross price for quantities from 25 m - 0.89 GBP
Net price for quantities from 50 m - 0.66 GBPGross price for quantities from 50 m - 0.79 GBP
Net price for quantities from 100 m - 0.58 GBPGross price for quantities from 100 m - 0.69 GBP
Amount (Multiplicity: 1)