+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP0002

Wire; XzTKMXpw; 2x2x0.2mm; Cu; wire; PE; black; Øcable: 5.9mm


Manufacturer: BITNER

Manufacturer part number:
TP0002
TME Symbol:
BITNER-TP0002

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
XzTKMXpw
Cable structure
2x2x0.2mm
Kind of core
Cu
Core structure
wire
Number of cores
4
No. of pairs
2
Core diameter
0.5mm
Shield structure
Al foil, shielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Cable external diameter
5.9mm
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Operating temperature
-40...70°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • for direct burial
  • intercoms
  • outdoor
  • telecommunication
  • telephone systems
Gross weight32.203 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TP0002
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 0.53 USDGross price for quantities from 1 m - 0.64 USD
Net price for quantities from 25 m - 0.48 USDGross price for quantities from 25 m - 0.57 USD
Net price for quantities from 50 m - 0.43 USDGross price for quantities from 50 m - 0.51 USD
Net price for quantities from 100 m - 0.37 USDGross price for quantities from 100 m - 0.45 USD