+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | data transmission | |
Kind of cable | YTKSY | |
Cable structure | 1x2x0.5mm | |
Kind of core | Cu | |
Core structure | wire | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core diameter | 0.5mm | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | white | |
Cable features | twisted pair conductors | |
Cable external diameter | 3mm | |
CPR standard | no classification | |
Core marking | colours with colour repetition | |
Earth core | none | |
Kind of material | no flame propagation | |
Operating temperature | -40...70°C |