+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS0105

Wire; YTKSYekw; 5x2x0.5mm; 0.2mm2; Cu; wire; PVC; white; Øcable: 5mm


Manufacturer: BITNER

Manufacturer part number:
TS0105
TME Symbol:
BITNER-TS0105

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
YTKSYekw
Cable structure
5x2x0.5mm
Core section
0.2mm2
Kind of core
Cu
Core structure
wire
Number of cores
10
No. of pairs
5
Core diameter
0.5mm
Shield structure
Al foil
Wire insulation material
PVC
Insulation colour
white
Cable features
twisted pair conductors
Cable external diameter
5mm
CPR standard
Eca
Core marking
colours with colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-40...70°C
Cable application
  • indoor
  • telecommunication
Gross weight38.709 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TS0105
114 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 0.80 EURGross price for quantities from 1 m - 0.96 EUR
Net price for quantities from 25 m - 0.69 EURGross price for quantities from 25 m - 0.82 EUR
Net price for quantities from 50 m - 0.61 EURGross price for quantities from 50 m - 0.73 EUR
Net price for quantities from 100 m - 0.53 EURGross price for quantities from 100 m - 0.64 EUR