+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS0124

Wire; YTKSYekw; 2x2x0.8mm; 0.5mm2; Cu; wire; PVC; white; CPR: Eca

Manufacturer: BITNER

Manufacturer part number:
TS0124
TME Symbol:
BITNER-TS0124

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
YTKSYekw
Cable structure
2x2x0.8mm
Core section
0.5mm2
Kind of core
Cu
Core structure
wire
Number of cores
4
No. of pairs
2
Core diameter
0.8mm
Shield structure
Al foil
Wire insulation material
PVC
Insulation colour
white
Cable features
twisted pair conductors
Cable external diameter
5.6mm
CPR standard
Eca
Core marking
colours with colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-40...70°C
Cable application
  • indoor
  • telecommunication
Gross weight40.241 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
TS0124
146 in TME stock
Net price for quantities from 1 m - 0.95 USDGross price for quantities from 1 m - 1.13 USD
Net price for quantities from 25 m - 0.81 USDGross price for quantities from 25 m - 0.97 USD
Net price for quantities from 50 m - 0.72 USDGross price for quantities from 50 m - 0.86 USD
Net price for quantities from 100 m - 0.63 USDGross price for quantities from 100 m - 0.76 USD
Amount (Multiplicity: 1)