+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BITNER | |
Type of wire | data transmission | |
Kind of cable | YTKSYekw | |
Cable structure | 3x2x0.8mm | |
Core section | 0.5mm2 | |
Kind of core | Cu | |
Core structure | wire | |
Number of cores | 6 | |
No. of pairs | 3 | |
Core diameter | 0.8mm | |
Shield structure | Al foil | |
Wire insulation material | PVC | |
Insulation colour | white | |
Cable features | twisted pair conductors | |
Cable external diameter | 6.5mm | |
CPR standard | Eca | |
Core marking | colours with colour repetition | |
Earth core | none | |
Kind of material | no flame propagation | |
Operating temperature | -40...70°C |