+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2703C

Digital multimeter; LCD; 3,5 digit (1999); 2,5x/s; VAC: 200V,750V

Manufacturer: B&K PRECISION

Manufacturer part number:
BK2703C
TME Symbol:
BK2703C

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
2,5x/s
DC voltage measuring range
2V/20V/200V/1kV
DC voltage measuring accuracy
±(1.2% + 1 digit)
AC voltage measuring range
200V/750V
AC voltage measuring accuracy
±(2% + 5 digit)
DC current measuring range
2mA/20mA/200mA/10A
DC current measuring accuracy
±(1.5% + 1 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Resistance measuring accuracy
±(1.5%+4 digit)
Diode test
1mA @3V
Continuity test
acoustic indication, <100Ω
Operating temperature
0...50°C
Weight with battery
285g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
78x165x42.5mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • fuse
  • test leads
  • user's manual
Measuring instrument features
  • low battery indicator
  • manual ranging
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight471.8 g
EAN code817050270334

WATCH VIDEO

See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK2703C
1 in TME stock
Net price for quantities from 1 pcs - 82.44 USDGross price for quantities from 1 pcs - 98.92 USD
No. of pieces (Multiplicity: 1)