+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2705B

Digital multimeter; LCD; 3,75 digit (4000); 2x/s; 0÷50°C

Manufacturer: B&K PRECISION

Manufacturer part number:
BK2705B
TME Symbol:
BK2705B

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,75 digit (4000)
Sampling
2x/s
DC voltage measuring range
400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(1% + 2 digit)
AC voltage measuring range
400mV/4V/40V/400V/750V
AC voltage measuring accuracy
±(2% + 5 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(2% + 2 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/10A
AC current measuring accuracy
±(2% + 5 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/40MΩ
Resistance measuring accuracy
±(1.5%+4 digit)
Diode test
1mA @3V
Continuity test
acoustic indication, <25Ω
Operating temperature
0...50°C
Weight with battery
285g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
78x165x42.5mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • fuse
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • low battery indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight477.4 g
EAN code817050270525

WATCH VIDEO

See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK2705B
1 in TME stock
Net price for quantities from 1 pcs - 85.27 EURGross price for quantities from 1 pcs - 102.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.