+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2706B

Digital multimeter; LCD; 3,5 digit (1999); 2,5x/s; 200uF,20mF

Manufacturer: B&K PRECISION

Manufacturer part number:
BK2706B
TME Symbol:
BK2706B

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature (external probe required)
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
2,5x/s
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 1 digit)
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(1.5% + 5 digit)
DC current measuring range
2mA/20mA/200mA
DC current measuring accuracy
±(1% + 1 digit)
AC current measuring range
2mA/20mA/200mA
AC current measuring accuracy
±(1.5% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Capacitance measuring range
200µF/20mF
Capacitance measuring accuracy
±(4%+ 10 digit)
Frequency measuring range
10...40kHz
Frequency measuring accuracy
±(0.1%+3 digit)
Temperature measuring range
-35...750°C
Temperature measurement accuracy
±(1% + 1°C)
Resistance measuring accuracy
±(1%+4 digit)
Diode test
1mA @3V
Continuity test
acoustic indication, <100Ω
Operating temperature
0...50°C
Weight with battery
285g
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
78x165x42.5mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • fuse
  • test leads
  • thermocouple
  • user's manual
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • manual ranging
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight504.6 g
EAN code817050270624

WATCH VIDEO

See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK2706B
0 in TME stock
Net price for quantities from 1 pcs - 112.30 USDGross price for quantities from 1 pcs - 134.75 USD
No. of pieces (Multiplicity: 1)