+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2712

Digital multimeter; LCD; 3,75 digit (4000); 2x/s; True RMS

Manufacturer: B&K PRECISION

Manufacturer part number:
BK2712
TME Symbol:
BK2712

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,75 digit (4000)
Sampling
2x/s
DC voltage measuring range
400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.1% + 5 digit)
AC voltage measuring range
400mV/4V/40V/400V/750V
AC voltage measuring accuracy
±(1.2% + 20 digit)
DC current measuring range
40mA/400mA/4A/10A
DC current measuring accuracy
±(0.5% + 10 digit)
AC current measuring range
40mA/400mA/4A/10A
AC current measuring accuracy
±(2% + 30 digit)
True effective value measurement
True RMS
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/40MΩ
Capacitance measuring range
4nF/40nF/400nF/4µF/40µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
100Hz/1kHz/10kHz/100kHz/500kHz
Frequency measuring accuracy
±(0.1%+10 digit)
Resistance measuring accuracy
±(0.3%+5 digit)
Diode test
0.8mA @3V
Continuity test
acoustic indication, <40Ω
Operating temperature
0...50°C
Weight with battery
285g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
78x165x42.5mm
Bargraph
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • fuse
  • test leads
  • thermocouple
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • low battery indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight494.2 g
EAN code817050271201

WATCH VIDEO

See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK2712
1 in TME stock
Net price for quantities from 1 pcs - 146.47 EURGross price for quantities from 1 pcs - 175.76 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts