+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2831E

Benchtop multimeter; VFD; 4,5 digit (20000); True RMS AC+DC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK2831E
TME Symbol:
BK2831E

Specification

Manufacturer
B&K PRECISION
Type of meter
benchtop multimeter
Kind of display used
VFD
Display parameters
4,5 digit (20000)
True effective value measurement
True RMS AC+DC
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.04% + 0.08% range)
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(1.5% + 0.1% range)
DC current measuring range
2mA/20mA/200mA/2A/20A
DC current measuring accuracy
±(0.08% + 0.02% range)
AC current measuring range
2mA/20mA/200mA/2A/20A
AC current measuring accuracy
±(0.5% + 0.3% range)
Resistance measuring range
200Ω/2kΩ/20kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.1%+0.025% range)
Frequency measuring range
10...1MHz
Frequency measuring accuracy
±(0.01% + 0.008% range)
Diode test
0.5mA @2V
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, frequency, period, resistance
Interface
USB
Continuity test
<200Ω
Conform to the norm
CAT I 1000V CAT II 300V EN 61010
Body dimensions
225x100x355mm
Supply voltage
  • 100...240V AC
Measuring instrument features
  • HOLD function
  • MIN/MAX/REL function
  • Pass/Fail function
Standard equipment
  • fuse
  • mains cable
  • manufacturer's calibration certificate
  • test leads
Gross weight3.895 kg
EAN code817050283150

WATCH VIDEO

See other products in this category: Benchtop digital multimeters B&K PRECISION,
*
BK2831E
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 432.57 EURGross price for quantities from 1 pcs - 519.08 EUR