+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK394B

Digital multimeter; USB; LCD; 5 digits (50000); 10x/s; -10÷50°C

Manufacturer: B&K PRECISION

Manufacturer part number:
BK394B
TME Symbol:
BK394B

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Interface
USB
Measurement
0-20mA current loop, 4-20mA current loop, AC current, AC voltage, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
5 digits (50000)
Sampling
10x/s
DC voltage measuring range
50mV/500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.05% + 5 digit)
AC voltage measuring range
50mV/500mV/5V/50V/500V/1kV
AC voltage measuring accuracy
±(0.5% + 20 digit)
DC current measuring range
50mA/1A
DC current measuring accuracy
±(0.05% + 5 digit)
AC current measuring range
0.5A/1A
AC current measuring accuracy
±(1% + 20 digit)
True effective value measurement
True RMS AC, True RMS AC+DC
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Frequency measuring range
500Hz/5kHz/50kHz/100kHz
Frequency measuring accuracy
±3 digit
Resistance measuring accuracy
±(0.2%+10 digit)
Diode test
2V
Continuity test
acoustic indication, <500Ω
Operating temperature
-10...50°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
95x207x52mm
Illumination
yes
Power supply
  • battery AA 1,5V x4
Standard equipment
  • magnetic catch
  • test leads
  • USB cable
Measuring instrument features
  • 24V loop supply voltage
  • automatic power-off
  • HART communication
  • low battery indicator
  • low-pass filter
  • simultaneous readout in mA and % of range
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight1.1193 kg
EAN code817050039320
See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK394B
1 in TME stock
Net price for quantities from 1 pcs - 678.03 EURGross price for quantities from 1 pcs - 813.64 EUR
No. of pieces (Multiplicity: 1)