+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK5491B

Benchtop multimeter; VFD; 4,75 digit (50000); True RMS AC+DC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK5491B
TME Symbol:
BK5491B

Specification

Manufacturer
B&K PRECISION
Type of meter
benchtop multimeter
Kind of display used
VFD
Display parameters
4,75 digit (50000)
True effective value measurement
True RMS AC+DC
DC voltage measuring range
500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.02% + 0.008% range)
AC voltage measuring range
500mV/5V/50V/500V/750V
AC voltage measuring accuracy
±(1% + 0.04% range)
DC current measuring range
5mA/50mA/500mA/5A/20A
DC current measuring accuracy
±(0.05% + 0.008% range)
AC current measuring range
5mA/50mA/0.5A/5A/20A
AC current measuring accuracy
±(0.5% + 0.08% range)
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Resistance measuring accuracy
±(0.1%+0.008% range)
Frequency measuring range
10...1MHz
Frequency measuring accuracy
±(0.01% + 0.008% range)
Diode test
0.5mA @2V
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, frequency, period, resistance
Continuity test
<500Ω
Conform to the norm
CAT I 1000V CAT II 300V EN 61010
Body dimensions
225x100x355mm
Interface
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • HOLD function
  • MIN/MAX/REL function
  • Pass/Fail function
Standard equipment
  • fuse
  • mains cable
  • manufacturer's calibration certificate
  • test leads
Gross weight3.9758 kg
EAN code817050549126

WATCH VIDEO

See other products in this category: Benchtop digital multimeters B&K PRECISION,
*
BK5491B
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 614.67 USDGross price for quantities from 1 pcs - 737.61 USD