+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK601B

Tester: rechargeable batteries; 74x265.1x58mm; 6V,12V


Manufacturer: B&K PRECISION

Manufacturer part number:
BK601B
TME Symbol:
BK601B

Specification

Manufacturer
B&K PRECISION
Type of tester
rechargeable batteries
Dimensions
74x265.1x58mm
Measuring instrument features
for acid-lead batteries
Measurement
internal resistance, loaded voltage, state of charge (SOC)
DC voltage measuring range
6V/12V
Kind of display used
LED
DC voltage measuring accuracy
±(0.2% + 1 digit)
Measuring range
5...100Ah 1Ah steps
Power supply
  • from measuring circuit
Gross weight1.5363 kg
EAN code817050060126

WATCH VIDEO

See other products in this category: Batteries Testers B&K PRECISION,
*
BK601B
1 in TME stock
Net price for quantities from 1 pcs - 475.31 EURGross price for quantities from 1 pcs - 570.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.