+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK603B

Tester: rechargeable batteries; 74x265.1x58mm; VDC: 6V,12V


Manufacturer: B&K PRECISION

Manufacturer part number:
BK603B
TME Symbol:
BK603B

Specification

Manufacturer
B&K PRECISION
Type of tester
rechargeable batteries
Dimensions
74x265.1x58mm
Measurement
internal resistance, loaded voltage, state of charge (SOC)
DC voltage measuring range
6V/12V
Kind of display used
LCD
Interface
USB
DC voltage measuring accuracy
±(0.2% + 10mV)
Measurement memory
50
Measuring range
1...100Ah 1Ah steps
Supported formats
CSV
Measuring instrument features
  • DC load test
  • for acid-lead batteries
Standard equipment
  • manufacturer's calibration certificate
  • test adapter
  • test leads with crocodile clips
  • USB cable
  • User manual in electronic version
Power supply
  • from measuring circuit
Gross weight1.7879 kg
EAN code817050060324

WATCH VIDEO

See other products in this category: Batteries Testers B&K PRECISION,
*
BK603B
1 in TME stock
Net price for quantities from 1 pcs - 803.02 USDGross price for quantities from 1 pcs - 963.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.