+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK878B

LCR meter; LCD; (10000),(40000); 1,5x/s; 40pF÷20mF; Accuracy: 0.5%


Manufacturer: B&K PRECISION

Manufacturer part number:
BK878B
TME Symbol:
BK878B

Specification

Manufacturer
B&K PRECISION
Type of meter
LCR meter
Kind of display used
LCD
Display parameters
(10000), (40000)
Sampling
1,5x/s
Resistance measuring range
4Ω/40Ω/0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/10MΩ
Capacitance measuring range
40pF...20mF
Accuracy
0.5%
Capacitance measuring accuracy
±(0.5%+ 2 digit)
Inductance measuring accuracy
±(0.7% + 2 digit)
Resistance measuring accuracy
±(0.5%+2 digit)
Measurement frequency
120Hz/1kHz
Measurement
capacitance, dissipation factor D, inductance, quality factor Q, resistance
Inductance measuring range
40µH...1kH
Interface
USB
Weight without batteries
348g
Software
download from manufacturers website
Dimensions
190x90x41mm
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • autoranging
  • MIN/MAX/AVG function
  • settings memory
Standard equipment
  • test leads with crocodile clips
  • USB cable
Gross weight713.6 g
EAN code817050087826

WATCH VIDEO

See other products in this category: LCR Meter B&K PRECISION,
*
BK878B
1 in TME stock
Net price for quantities from 1 pcs - 341.91 USDGross price for quantities from 1 pcs - 410.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.