+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK895

LCR meter; LCD TFT 4,3"; 10mΩ÷100MΩ; 0.01pF÷100mF; 0.05%; 5kg


Manufacturer: B&K PRECISION

Manufacturer part number:
BK895
TME Symbol:
BK895

Specification

Manufacturer
B&K PRECISION
Type of meter
LCR meter
Kind of display used
LCD TFT 4,3"
Resistance measuring range
10mΩ...100MΩ
Capacitance measuring range
0.01pF...100mF
Accuracy
0.05%
Measurement frequency
20Hz...1MHz
Measurement
admittance, capacitance, conductance, DCR, dissipation factor D, inductance, phase angle θ, quality factor Q, resistance, susceptance
Inductance measuring range
10nH...100kH
Weight without batteries
5kg
Dimensions
369x108x408mm
Interface
  • GPIB
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • adjustable measurement speed
  • BIN comparator function
  • Pass/Fail LED indicators
  • trigger functionality (internal, external, bus and manual)
Standard equipment
  • 4-terminal test fixture
  • Kelvin test leads
  • mains cable
  • manufacturer's calibration certificate
  • shorting plate
Gross weight8.2945 kg
EAN code817050895001

WATCH VIDEO

See other products in this category: LCR Meter B&K PRECISION,
*
BK895
0 in TME stock
Net price for quantities from 1 pcs - 6 064.67 EURGross price for quantities from 1 pcs - 7 277.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.