+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52005980

Stopper; PG16; IP54; polystyrene; light grey; SKINDICHT®; 6mm

Manufacturer: LAPP

Manufacturer part number:
52005980
TME Symbol:
BLK-PG16

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG16
IP rating
IP54
Body material
polystyrene
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
6mm
Trade name
SKINDICHT® BLK
Operating temperature
-20...70°C
Gross weight1.848 g
Certificates
EAN code4044773433111
See other products in this category: Stoppers LAPP,
*
52005980
170 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 400 pcs - 0.17 USDGross price for quantities from 400 pcs - 0.20 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs