+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006030

Stopper; PG48; IP54; polystyrene; light grey; SKINDICHT®; 12mm


Manufacturer: LAPP

Manufacturer part number:
52006030
TME Symbol:
BLK-PG48

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG48
IP rating
IP54
Body material
polystyrene
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
12mm
Trade name
SKINDICHT® BLK
Operating temperature
-20...70°C
Gross weight17.42 g
Certificates
EAN code4044773432831
See other products in this category: Stoppers LAPP,
*
52006030
18 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 25 pcs - 1.71 EURGross price for quantities from 25 pcs - 2.05 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs