+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM2257

Digital multimeter; LCD; (6000); Bargraph: 60segm.40x/s; 5x/s

Manufacturer: BRYMEN

Manufacturer part number:
BM2257
TME Symbol:
BM2257

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Bargraph
60 segm. 40x/s
Sampling
5x/s
DC voltage measuring range
60mV/600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.2% + 3 digit) @600V, ±(0.3% + 4 digit) @60mV, ±(0.3% + 4 digit) @600mV, ±(0.3% + 4 digit) @6V, ±(0.4% + 3 digit) @60V
AC voltage measuring range
60mV/600mV/6V/60V/600V
AC voltage measuring accuracy
±(0.7% + 3 digit), ±(1% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.5% + 5 digit), ±(1% + 5 digit) @6A, ±(1% + 5 digit) @10A
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 5 digit)
True effective value measurement
True RMS AC
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF/10mF
Capacitance measuring accuracy
±(1.5%+ 2 digit), ±(1.5%+8 digit) @ 20nF...200nF, ±(4.5%+10 digit) @ 10mF
Frequency measuring range
10Hz...200kHz
Frequency measuring accuracy
±(0.03%+3 digit)
Temperature measuring range
-40...99.9°C, 100...1000°C
Temperature measurement accuracy
±(0.3% + 3°C) @(100°C...1000°C), ±(1% + 1°C) @(-40°C...99.9°C)
Diode test
0.3mA @3V
Continuity test
acoustic indication, optical indication, 30Ω...480Ω
Pollution degree
2
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Related items
BMH-01, KITBRUA-20X
Dimensions (W x H x D)
80x161x50mm
Illumination
yes
Resistance measuring accuracy
  • ±(0.5%+4 digit)
  • ±(0.7%+4 digit)@(6MΩ)
  • ±(2%+4 digit)@(60MΩ)
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • K-type temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • Autocheck function - automatic selection LoZ DCV, LoZ ACV, i Ω
  • automatic power-off
  • contactless voltage detector
  • CREST: logging of extreme values MAX, MIN and MAX-MIN of voltage and current impulses > 0,8ms
  • HOLD function
  • indicates incorrect connection of test leads
  • logging of MAX, MIN
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight530.7 g
See other products in this category: Portable digital multimeters BRYMEN,
*
BM2257
19 in TME stock
Net price for quantities from 1 pcs - 113.60 EURGross price for quantities from 1 pcs - 136.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.