+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM231

Digital multimeter; LCD; (6000); VDC: 60mV,600mV,6V,60V,600V,1kV


Manufacturer: BRYMEN

Manufacturer part number:
BM231
TME Symbol:
BM231

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.3% + 2 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(0.5%+3 digit)
Diode test
0.3mA @3V
Continuity test
acoustic indication, 30Ω...480Ω
Weight with battery
334g
Measurement
AC current, AC voltage, DC current, DC voltage
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010
Sampling
5x/s
Dimensions (W x H x D)
80x161x50mm
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • indicates incorrect connection of test leads
  • logging of MAX, MIN
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight504.7 g

WATCH VIDEO

See other products in this category: Car Multimeters BRYMEN,
*
BM231
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.36 EURGross price for quantities from 1 pcs - 90.44 EUR