+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM252S

Digital multimeter; LCD; (6000); Bargraph: 24segm.40x/s; 10÷1kHz


Manufacturer: BRYMEN

Manufacturer part number:
BM252S
TME Symbol:
BM252S

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Kind of display used
LCD
Display parameters
(6000)
Bargraph
24 segm. 40x/s
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.2% + 3 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.5% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 3 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(0.5%+4 digit)
Frequency measuring range
10...1kHz
Frequency measuring accuracy
±(0.03%+3 digit)
Temperature measuring range
-50...1000°C
Temperature measurement accuracy
±(0.3% + 3 digit)
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/3mF
Capacitance measuring accuracy
±(1.5%+ 5 digit)
Test
diodes
Continuity test
acoustic indication, <10Ω
Weight with battery
340g
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010 EN 61326-1
Sampling
5x/s
Body dimensions
161x80x50mm
Pollution degree
2
Interface
USB
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • holster
  • temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • contactless voltage detector
  • HOLD function
  • indicates incorrect connection of test leads
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight514.75 g

WATCH VIDEO

See other products in this category: Car Multimeters BRYMEN,
*
BM252S
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 78.10 EURGross price for quantities from 1 pcs - 93.72 EUR