+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM817S

Digital multimeter; RS232; LCD; (5000); Bargraph: 52segm.60x/s

Manufacturer: BRYMEN

Manufacturer part number:
BM817S
TME Symbol:
BM817S

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Interface
RS232
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(5000)
Bargraph
52 segm. 60x/s
Sampling
5x/s
DC voltage measuring range
50mV/500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.08% + 2 digit)
AC voltage measuring range
50mV/500mV/5V/50V/500V/1kV
AC voltage measuring accuracy
±(1% + 4 digit)
DC current measuring range
0.5mA/5mA/50mA/500mA/5A/10A
DC current measuring accuracy
±(0.2% + 4 digit)
AC current measuring range
500µA/5mA/50mA/0.5A/5A/10A
AC current measuring accuracy
±(0.6% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
50Ω/500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range
50nF/500nF/5µF/50µF/500µF/9.999mF
Capacitance measuring accuracy
±(2.5%+ 3 digit)
Frequency measuring range
10...125kHz
Frequency measuring accuracy
±(0.01%+2 digit)
Temperature measuring range
-50...1000°C
Temperature measurement accuracy
±(0.3% + 3 digit)
Resistance measuring accuracy
±(0.1%+2 digit)
Diode test
0.4mA @3.5V
Continuity test
acoustic indication, 20Ω...200Ω
Pollution degree
2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
98x198x55mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • holster
  • temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • CREST: logging of extreme values MAX
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight667.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
*
BM817S
13 in TME stock
Net price for quantities from 1 pcs - 135.07 EURGross price for quantities from 1 pcs - 162.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.