+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM859S

Digital multimeter; RS232; LCD; (50000); Bargraph: 42segm.60x/s


Manufacturer: BRYMEN

Manufacturer part number:
BM859S
TME Symbol:
BM859S

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Interface
RS232
Measurement
4-20mA current loop, AC current, AC voltage, capacitance, DC current, DC voltage, differential temperature, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(50000)
Bargraph
42 segm. 60x/s
Sampling
5x/s
DC voltage measuring range
0.001...500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.04% + 2 digit)
AC voltage measuring range
0.001...500mV/5V/50V/500V/1kV
AC voltage measuring accuracy
±(0.8% + 20 digit)
DC current measuring range
10nA...500µA/5mA/50mA/500mA/5A/10A/20A < 30s
DC current measuring accuracy
±(0.1% + 20 digit)
AC current measuring range
0.01...500µA/5mA/50mA/0.5A/5A/10A/(20A <30s)
AC current measuring accuracy
±(0.7% + 50 digit)
True effective value measurement
True RMS AC
Resistance measuring range
10mΩ...500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range
10pF...50nF/500nF/5µF/50µF/500µF/9.999mF
Capacitance measuring accuracy
±(0.8%+ 3 digit)
Frequency measuring range
5Hz...2MHz/10...200kHz
Frequency measuring accuracy
±(0.002%+4 digit)
Temperature measuring range
-50...1000°C
Temperature measurement accuracy
±(0.3% + 1 digit)
Resistance measuring accuracy
±(0.07%+2 digit)
Duty cycle factor
0.1...99.9%
Duty cycle factor measurement accuracy
3d/kHz + 2 digits
Measures 4-20mA current loop
0...100%
Measures dBm
-11.76...54.25dBm
Diode test
0.8mA @3.5V
Continuity test
acoustic indication, <20Ω
Weight with battery
260g
Optional equipment
KITBRUA-85XA software
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Protection
anti-overload OPP
Dimensions (W x H x D)
97x198x55mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • holster
  • temperature probe
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • holster and splashproof enclosure made of non-flammable plastic
  • MIN/MAX, MAX-MIN, MEAN function
  • REL function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight701.9 g

WATCH VIDEO

See other products in this category: Portable digital multimeters BRYMEN,
*
BM859S
10 in TME stock
Net price for quantities from 1 pcs - 204.03 EURGross price for quantities from 1 pcs - 244.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.