+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 92CS4

Connector: terminal block; 250V; with wire protector; natural


Manufacturer: BM GROUP

Manufacturer part number:
BM 92CS4
TME Symbol:
BM92CS4

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.25kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide 66
Wire size
20AWG...16AWG
Mounting hole diameter
2.6mm
Length
30mm
Wire cross-section
2.5mm2
Number of ways
4
Number of terminals
8
Conform to the norm
CE CSA EN UL
Height
15.3mm
Width
15.2mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 125°C
Gross weight6.98 g
Certificates
EAN code8013629441927
See other products in this category: Terminal blocks BM GROUP,
*
BM 92CS4
486 in TME stock
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.