+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 93CS4

Connector: terminal block; 400V; with wire protector; natural


Manufacturer: BM GROUP

Manufacturer part number:
BM 93CS4
TME Symbol:
BM93CS4

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
0.4kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide 66
Wire size
18AWG...12AWG
Mounting hole diameter
3.3mm
Length
36.6mm
Wire cross-section
4mm2
Number of ways
4
Number of terminals
8
Conform to the norm
CE CSA EN UL
Height
17.5mm
Width
20.5mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 125°C
Gross weight12.26 g
Certificates
EAN code8013629441934
See other products in this category: Terminal blocks BM GROUP,
*
BM 93CS4
0 in TME stock
Net price for quantities from 5 pcs - 0.76 EURGross price for quantities from 5 pcs - 0.91 EUR
Net price for quantities from 50 pcs - 0.68 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 200 pcs - 0.60 EURGross price for quantities from 200 pcs - 0.72 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs