+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9519

Connector: terminal block; 450V; hot condition; screw terminal


Manufacturer: BM GROUP

Manufacturer part number:
BM9519
TME Symbol:
BM9519

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Connector variant
hot condition
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Colour
natural
Body material
ceramics
Length
11mm
Wire cross-section
6mm2
Number of ways
1
Number of terminals
2
Conform to the norm
CE CSA UL
Height
20.5mm
Width
26mm
Operating temperature
max. 300°C
Gross weight15 g
Certificates
EAN code8013629495197
See other products in this category: Terminal blocks BM GROUP,
*
BM9519
206 in TME stock
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.34 EUR
Net price for quantities from 58 pcs - 0.99 EURGross price for quantities from 58 pcs - 1.18 EUR
Net price for quantities from 117 pcs - 0.88 EURGross price for quantities from 117 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 117 pcs