+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM996

Connector: terminal block; 450V; for cable; screw terminal; blue


Manufacturer: BM GROUP

Manufacturer part number:
BM996
TME Symbol:
BM996

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
1...6mm2
Number of ways
1
Number of terminals
3
Height
24mm
Width
22mm
Operating temperature
max. 85°C
Gross weight13.12 g
Certificates
EAN code8013629419964
See other products in this category: Terminal blocks BM GROUP,
*
BM996
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs