+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9982

Connector: terminal block; 750V; for cable; screw terminal; blue


Manufacturer: BM GROUP

Manufacturer part number:
BM9982
TME Symbol:
BM9982

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
750V
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
2.5...6mm2/6...16mm2
Number of ways
1
Number of terminals
11
Height
27mm
Width
76mm
Operating temperature
max. 85°C
Gross weight63.93 g
Certificates
EAN code8013629499829
See other products in this category: Terminal blocks BM GROUP,
*
BM9982
100 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 12 pcs - 4.90 USDGross price for quantities from 12 pcs - 5.88 USD
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs