+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9984

Connector: terminal block; 750V; for cable; screw terminal; blue


Manufacturer: BM GROUP

Manufacturer part number:
BM9984
TME Symbol:
BM9984

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
750V
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
16...35mm2
Number of ways
1
Number of terminals
3
Height
36mm
Width
47mm
Operating temperature
max. 85°C
Gross weight67.87 g
Certificates
EAN code8013629499843
See other products in this category: Terminal blocks BM GROUP,
*
BM9984
86 in TME stock
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 12 pcs - 5.49 USDGross price for quantities from 12 pcs - 6.58 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs