+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMT11125

Cable tie; L: 110mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 18mm


Manufacturer: BM GROUP

Manufacturer part number:
BMT11125
TME Symbol:
BMT11125

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with label
Length
0.11m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
18mm
Label dimensions
20.4x9.1mm
Gross weight0.542 g
Certificates
EAN code8013629251915
See other products in this category: Cable Ties BM GROUP,
*
BMT11125
38500 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcs