+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMT12248

Cable tie; L: 220mm; W: 4.8mm; natural; polyamide; 220N; Ømax: 54mm


Manufacturer: BM GROUP

Manufacturer part number:
BMT12248
TME Symbol:
BMT12248

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with label
Length
0.22m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
54mm
Label dimensions
13x28mm
Gross weight1.41 g
Certificates
EAN code8013629251908
See other products in this category: Cable Ties BM GROUP,
*
BMT12248
400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcs