+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BMT21025

Cable tie; L: 100mm; W: 2.5mm; polyamide; natural; 80N; Ømax: 18mm


Manufacturer: BM GROUP

Manufacturer part number:
BMT21025
TME Symbol:
BMT21025

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with label
Length
0.1m
Tie width
2.5mm
Tie material
polyamide
Colour
natural
Tie strength
80N
Loop diameter max
18mm
Label dimensions
25.4x8mm
Gross weight0.45 g
Certificates
EAN code8013629251922
See other products in this category: Cable Ties BM GROUP,
*
BMT21025
9200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 500 pcs