+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPSD00060530102K00

Coil; SMD; 1mH; ±10%; 130mA; W: 5.2mm; H: 3.3mm; L: 5.8mm


Manufacturer: PULSE

Manufacturer part number:
BPSD00060530102K00
TME Symbol:
BPSD00060530102K00

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
1mH
Resonant frequency
2.52MHz
Tolerance
±10%
Current rating
0.13A
Width
5.2mm
Height
3.3mm
Length
5.8mm
Gross weight2.5 g
Certificates
See other products in this category: Coils PULSE,
*
BPSD00060530102K00
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.23 USD