+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR95-CO

CO; 52x24.5x23.9mm; Range: 0÷500ppm; 1ppm; ±10%

NEW

Manufacturer: EXTECH

Manufacturer part number:
BR95-CO
TME Symbol:
BR95-CO

Specification

Manufacturer
EXTECH
Type of meter
CO
Dimensions
52x24.5x23.9mm
Related items
BR95
Measuring range
0...500ppm
CO measuring resolution
1ppm
CO measuring accuracy
±10%
Gross weight20 g
See other products in this category: Inspection Cameras, Boroscopes EXTECH,
*
BR95-CO
0 in TME stock
Net price for quantities from 1 pcs - 31.16 EURGross price for quantities from 1 pcs - 37.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.