+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR95-CO2

CO2; 52x24.5x23.9mm; Range: 400÷2000ppm (CO2); Resol: 1ppm CO2

NEW

Manufacturer: EXTECH

Manufacturer part number:
BR95-CO2
TME Symbol:
BR95-CO2

Specification

Manufacturer
EXTECH
Type of meter
CO2
Dimensions
52x24.5x23.9mm
Related items
BR95
Measuring range
400...2000ppm (CO2)
Measuring resolution
1ppm CO2
Gross weight15.23 g
See other products in this category: Inspection Cameras, Boroscopes EXTECH,
*
BR95-CO2
0 in TME stock
Net price for quantities from 1 pcs - 56.81 EURGross price for quantities from 1 pcs - 68.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.