+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR95

Inspection camera; Display: LCD 3,5"; 68°; Cam.res: 1280x720; 16GB

NEW

Manufacturer: EXTECH

Manufacturer part number:
BR95
TME Symbol:
BR95

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Kind of display used
LCD 3,5"
Viewing angle
68°
Camera resolution
1280x720
Cable length
1m
Probe diameter
5.5mm
IP rating
IP67 (probe)
Resistance to
fall from 2m height
Dimensions
129x73x39mm
Weight with battery
325g
Related items
BR95-CO2, BR95-CO, BR95-RH
Memory capacity
16GB
Connection
USB C
Supported formats
AVI, JPG
Power supply
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Measuring instrument features
  • automatic power-off
  • digital zoom x1
  • digital zoom x2
  • digital zoom x3
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Gross weight262 g
See other products in this category: Inspection Cameras, Boroscopes EXTECH,
*
BR95
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 168.31 USDGross price for quantities from 1 pcs - 201.97 USD