+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2230

Tools set: general purpose; case; ESD; 20pcs.


Manufacturer: BERNSTEIN

Manufacturer part number:
2230
TME Symbol:
BRN-2230

Specification

Manufacturer
BERNSTEIN
Type of tools set
general purpose
Kind of package
case
Package dimensions
250x210x60mm
Version
ESD
Quantity in set/package
20pcs.
Kit contents
  • brush, bristles width 20mm
  • curved 45° tweezers, tip width 2mm, length 120 mm
  • curved tweezers, sharp tip, length 120 mm
  • flat pliers for gripping and bending, length 130mm
  • half round pliers for gripping and bending, length 130mm
  • screwdriver handle
  • screwdriver hex bit 1,5/3mm
  • screwdriver hex bit 2,5/4mm
  • screwdriver hex bit 2/3,5mm
  • screwdriver Phillips cross bit PH000/PH00
  • screwdriver Phillips cross bit PH0/PH1
  • screwdriver torx bit T5/T6
  • screwdriver torx bit T7/T8
  • screwdriver torx bit T9/T10
  • side cutters, length 120mm
  • side cutters, length 130mm with curved jaw cutting tips
  • straight, rounded tweezers, tip width 2mm, length 120 mm
  • straight tweezers, sharp tip, length 110 mm
  • straight tweezers, tip width 1,6 mm, length 120 mm
  • straight tweezers, tip width 1 mm, length 130 mm
Tool set features
  • case equipped with 2 plastic flush snap locks
  • pliers fitted with expanding spring
Gross weight883.3 g

WATCH VIDEO

See other products in this category: Tool Sets BERNSTEIN,
*
2230
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 381.48 EURGross price for quantities from 1 pcs - 457.77 EUR
Net price for quantities from 3 pcs - 356.04 EURGross price for quantities from 3 pcs - 427.25 EUR