+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L105FA

Supercapacitor; THT; 1F; 2.8VDC; Ø8x13mm; 300mΩ; -40÷65°C; H: 13mm


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L105FA
TME Symbol:
BRP002R8L105FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.8V DC
Body dimensions
Ø8x13mm
ESR value
0.3Ω
Operating temperature
-40...65°C
Height
13mm
Diameter
8mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L105FA
0 in TME stock
Net price for quantities from 640 pcs - 0.32 USDGross price for quantities from 640 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 640.
Multiplicity: 1.