+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L226FA

Supercapacitor; THT; 22F; 2.8VDC; ±20%; Ø16x26mm; 25mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L226FA
TME Symbol:
BRP002R8L226FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
22F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø16x26mm
ESR value
25mΩ
Operating temperature
-40...65°C
Height
26mm
Diameter
16mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L226FA
0 in TME stock
Net price for quantities from 200 pcs - 0.70 EURGross price for quantities from 200 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.