+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L305FA

Supercapacitor; THT; 3F; 2.8VDC; Ø8x19mm; 100mΩ; -40÷65°C; H: 19mm


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L305FA
TME Symbol:
BRP002R8L305FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3F
Operating voltage
2.8V DC
Body dimensions
Ø8x19mm
ESR value
100mΩ
Operating temperature
-40...65°C
Height
19mm
Diameter
8mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L305FA
0 in TME stock
Net price for quantities from 576 pcs - 0.29 EURGross price for quantities from 576 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 576.
Multiplicity: 1.