+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L606FA

Supercapacitor; THT; 60F; 2.8VDC; ±20%; Ø18x41mm; 15mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L606FA
TME Symbol:
BRP002R8L606FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
60F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø18x41mm
ESR value
15mΩ
Operating temperature
-40...65°C
Height
41mm
Diameter
18mm
Gross weight14.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L606FA
210 in TME stock
Net price for quantities from 1 pcs - 2.07 EURGross price for quantities from 1 pcs - 2.48 EUR
Net price for quantities from 5 pcs - 1.57 EURGross price for quantities from 5 pcs - 1.88 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.74 EUR
Net price for quantities from 20 pcs - 1.35 EURGross price for quantities from 20 pcs - 1.61 EUR
Net price for quantities from 80 pcs - 1.29 EURGross price for quantities from 80 pcs - 1.54 EUR
Net price for quantities from 160 pcs - 1.26 EURGross price for quantities from 160 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 80 pcs