+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L805FA

Supercapacitor; THT; 8F; 2.8VDC; ±20%; Ø12.5x21mm; 50mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L805FA
TME Symbol:
BRP002R8L805FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
8F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø12.5x21mm
ESR value
50mΩ
Operating temperature
-40...65°C
Height
21mm
Diameter
12.5mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L805FA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 320.
Multiple of: 1.
Net price for quantities from 320 pcs - 0.44 EURGross price for quantities from 320 pcs - 0.53 EUR