+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8S107FA

Supercapacitor; SNAP-IN; 100F; 2.8VDC; ±20%; Ø22.4x45.5mm; 12mΩ


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8S107FA
TME Symbol:
BRP002R8S107FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
100F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø22.4x45.5mm
ESR value
12mΩ
Operating temperature
-40...65°C
Height
45.5mm
Diameter
22.4mm
Gross weight19.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8S107FA
45 in TME stock
Net price for quantities from 1 pcs - 3.39 EURGross price for quantities from 1 pcs - 4.06 EUR
Net price for quantities from 10 pcs - 2.70 EURGross price for quantities from 10 pcs - 3.24 EUR
Net price for quantities from 70 pcs - 2.40 EURGross price for quantities from 70 pcs - 2.88 EUR
Net price for quantities from 140 pcs - 2.30 EURGross price for quantities from 140 pcs - 2.76 EUR
Net price for quantities from 280 pcs - 2.26 EURGross price for quantities from 280 pcs - 2.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcs