+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8S367FB

Supercapacitor; SNAP-IN; 360F; 2.8VDC; ±20%; Ø35.6x61.5mm; 8mΩ

Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8S367FB
TME Symbol:
BRP002R8S367FB

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
360F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø35.6x61.5mm
ESR value
8mΩ
Operating temperature
-40...65°C
Height
61.5mm
Diameter
35.6mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8S367FB
0 in TME stock
Net price for quantities from 35 pcs - 6.16 EURGross price for quantities from 35 pcs - 7.39 EUR
Net price for quantities from 140 pcs - 5.45 EURGross price for quantities from 140 pcs - 6.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 35.
Multiplicity: 1.