+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6320

Knob; Ø: 16mm; Int.thread: M3; 6mm; H: 13mm; polyamide; brass; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6320
TME Symbol:
BT.16B-M3

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M3
Thread length
6mm
Height
13mm
Body material
polyamide
Boss material
brass
Resistance to
most of acids, most of oils, most of solvents
Mechanical elements features
knurled
Gross weight3.7 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6320
179 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 5 pcs - 1.08 EURGross price for quantities from 5 pcs - 1.30 EUR
Net price for quantities from 10 pcs - 0.92 EURGross price for quantities from 10 pcs - 1.10 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 25 pcsBag = 50 pcsBag = 100 pcs