+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6356

Knob; Ø: 16mm; Ext.thread: M4; 16mm; H: 13mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6356
TME Symbol:
BT.16P-M4X16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
External thread
M4
Thread length
16mm
Height
13mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight4.035 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6356
340 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 0.95 EURGross price for quantities from 5 pcs - 1.14 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs